B84111A0000A010

EPCOS / TDK
871-B84111A0000A010
B84111A0000A010

Mfr.:

Description:
Power Line Filters SYSTEM FILTER 2X1A 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,72 € 22,72 €
19,90 € 199,00 €
19,23 € 480,75 €
18,57 € 928,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC, 250 VDC
1 A
Chassis Mount
Screw
369 uA
B84111A
Bulk
50 Hz, 60 Hz
Brand: EPCOS / TDK
Capacitance: 0.1 uF, 4700 pF
Compliance: UL; CSA; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Inductance: 1.5 mH
Product Type: Power Line Filters
Factory Pack Quantity: 32
Subcategory: Power Condition
Part # Aliases: B84111AA10
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

2-Line SIFI Filters

EPCOS SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage,  current, special medical versions are available. Depending on the performance needs, the EPCOS SIFI Filters offer different attenuation levels from normal to very high.