B84110A0000A040

EPCOS / TDK
871-B84110AA40
B84110A0000A040

Mfr.:

Description:
EMI Filter Circuits 4A 250V 2-LINE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
165
Expected 5/21/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,47 € 10,47 €
7,89 € 78,90 €
7,42 € 371,00 €
6,62 € 662,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: EMI Filter Circuits
RoHS:  
2.7 mH
250 VAC, 250 VDC
4 A
Solder Pin
B84110A
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Height: 23 mm
Length: 56 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 165
Subcategory: Filters
Width: 30 mm
Part # Aliases: B84110AA40
Unit Weight: 63,434 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536303090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

2-Line SIFI Filters

EPCOS SIFI Filters offer a compact design providing rated currents from 2 to 36A. Depending on the current rating, they are equipped with either tab connectors or threaded studs. For applications with low leakage,  current, special medical versions are available. Depending on the performance needs, the EPCOS SIFI Filters offer different attenuation levels from normal to very high.