B82806D0060A050

EPCOS / TDK
871-B82806D0060A050
B82806D0060A050

Mfr.:

Description:
Pulse Transformers P300869 60W 5Vout POE Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 320   Multiples: 160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 160)
2,98 € 953,60 €
2,92 € 1.401,60 €
2,82 € 2.707,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
4:1:2.3
100 uH
PCB Mount
30 mm
22 mm
11.4 mm
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product: POE - Power Over Ethernet Transformers
Product Type: Pulse Transformers
Series: B82806D
Factory Pack Quantity: 160
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: B82806D60A50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504329000
USHTS:
8504312000
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

B82806D 60W Pulse Transformers

TDK Corporation EPCOS B82806D 60W Pulse Transformers are 60W output Power over Ethernet (PoE) transformers in a small SMD package. These transformers feature an EFD 20 ferrite core, SMD connectors, and gullwing terminals. The B82806D transformers offer very low DC resistance and have 'turn ratios' adopted to different output voltages. These RoHS-compliant pulse transformers operate within a -40°C to +125°C temperature range. Typical applications include PoE, active clamp forward converter, and switch-mode power supplies.