B82804E0164A200

EPCOS / TDK
871-B82804E0164A200
B82804E0164A200

Mfr.:

Description:
Power Transformers Half Bridge, Turns Ratio 1 : 28 : 1.53, EP9 IGBT Gate Drive Transformer

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,35 € 4,35 €
3,48 € 34,80 €
Full Reel (Order in multiples of 250)
250 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Transformers
RoHS:  
Power Transformers
SMD/SMT
Single Primary Winding
Dual Secondary Winding
11.45 mm
10.7 mm
10.55 mm
EP9
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 260 uH
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 100 kHz to 400 kHz
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:2.8:1.53
Type: Half Bridge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

EP9 IGBT Gate Drive Transformers

EPCOS/TDK EP9 IGBT Gate Drive Transformers are compact devices built on an MnZn ferrite core with an SMD L-pin construction.These transformers offer excellent insulation, minimal coupling capacitance, and high thermal resilience. The EP9 IGBT gate drive transformers support half-bridge or push-pull topologies. These transformers feature a 2pF low coupling capacity and ≥5mm clearance distance (cumulative and core floating). The EP9 IGBT gate drive transformers operate within the 100kHz to 400kHz frequency range and -40°C to 150°C temperature range.  These transformers are RoHS compliant and AEC-Q200 qualified. The EP9 IGBT gate drive transformers are designed specifically for IGBT and FET gate driver circuits. Typical applications include isolated DC-DC converters, isolated AC-DC converters, and gate driver circuits.