B82804A0474A125

EPCOS / TDK
871-B82804A474A125
B82804A0474A125

Mfr.:

Description:
Pulse Transformers 473uH Turns Ratio: 2.5:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.184

Stock:
1.184 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,75 € 2,75 €
2,49 € 24,90 €
2,32 € 58,00 €
2,25 € 225,00 €
2,16 € 540,00 €
1,94 € 970,00 €
Full Reel (Order in multiples of 850)
1,87 € 1.589,50 €
1,79 € 3.043,00 €
1,75 € 7.437,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
473 uH
6.7 mm
6.1 mm
5.4 mm
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drives
Product Type: Audio & Signal Transformers
Series: B82804A
Factory Pack Quantity: 850
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: B82804A474A125
Unit Weight: 1,588 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

B82804A Gate Drive Transformers

EPCOS B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. EPCOS B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500VDC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85ºC and operating temperatures of up to +125ºC. Applications include half- and full-bridge converters as well as in frequency converters or inverters.