B82802F0007A213

EPCOS / TDK
871-B82802F0007A213
B82802F0007A213

Mfr.:

Description:
Power Transformers E13 EM series 30uH, 2amps, TR 1:1:0.5, Flyback

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
180
Expected 4/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 180)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,12 € 5,12 €
4,04 € 40,40 €
3,89 € 97,25 €
3,60 € 360,00 €
Full Reel (Order in multiples of 180)
3,23 € 581,40 €
3,06 € 1.101,60 €
2,97 € 2.673,00 €
2,86 € 6.692,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Transformers
RoHS:  
Power Transformer
PCB Mount
14.5 mm
14.2 mm
11.65 mm
E13 EM
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 30 uH
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 100 kHz to 400 kHz
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 180
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1:0.5
Part # Aliases: B82802F7A213
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504312000
ECCN:
EAR99