B82802A0055A325

EPCOS / TDK
871-B82802A55A325
B82802A0055A325

Mfr.:

Description:
Power Transformers 22uH 3.3V/5.5A 5V/3.7A 12V/1.5A 55W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 80)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 80)
4,35 € 1.392,00 €
4,08 € 2.611,20 €
4,02 € 5.145,60 €
4,00 € 10.240,00 €
5.120 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Transformers
RoHS:  
B82802A
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 22 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 80
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: B82802A55A325
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

B82802A Flyback Transformers

EPCOS B82802A Flyback Transformers feature a low profile SMT package with high through-out power capability and industry standard footprints. B82802A Flyback Transformers from EPCOS feature 36VDC to 60VDC input voltage and inductance tolerance of ±10% at +25°C, with operating frequency of 100kHz. EPCOS B82802A Flyback Transformers' operating temperature range is -40°C to 125°C.