B82799C105N1

TDK
871-B82799C105N1
B82799C105N1

Mfr.:

Description:
Common Mode Chokes / Filters DATA LINE-CHOKE 2X1mH -30%/+30%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
B82799C0/S0
Reel
Cut Tape
Data Line Chokes
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Common Mode Chokes
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
BRHTS:
85045000
ECCN:
EAR99