B82793X1

TDK
871-B82793X1
B82793X1

Mfr.:

Description:
Inductor Kits & Accessories Design Kit Ring Core 4mm, Series B82793

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Common Mode Inductor Kits
SMD/SMT
5 uH to 474 mH
SMD
Brand: TDK
Core Material: Ferrite
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Type: Ring Core Choke Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.