B82791H2601N001

TDK
871-B82791H2601N001
B82791H2601N001

Mfr.:

Description:
Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 0.60A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 421

Stock:
421 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,87 € 18,70 €
1,63 € 40,75 €
1,58 € 158,00 €
Full Reel (Order in multiples of 200)
1,44 € 288,00 €
1,30 € 6.500,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
B82791H
Vertical Mount
Through Hole
2 Channel
6.8 mH
- 30 %, + 50 %
600 mA
630 mOhms
- 40 C
+ 125 C
15.3 mm
7.4 mm
17.6 mm
Reel
Cut Tape
Common Mode Chokes
Power Line
Application: Power Line Choke
Brand: TDK
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 200
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: B82791H2601N1
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

B82791H2 Power Line Chokes

TDK B82791H2 Power Line Chokes offer a 250VAC rated voltage, 1.5A to 4A current range, and a maximum nominal inductance of 100µH. B82791H2 chokes have a compact design, making them suitable for post-design EMC tuning on finished PCBs. These chokes feature a high resonance frequency and high saturation capability due to special core material and omission of potting. TDK B82791H2 Power Line Chokes are ideal for LED driver circuits, suppression of common-mode interferences at high frequencies, and switch-mode power applications.