B82748F4183N020

TDK
871-B82748F4183N020
B82748F4183N020

Mfr.:

Description:
Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 18A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,33 € 20,33 €
16,72 € 167,20 €
15,17 € 379,25 €
14,74 € 737,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
REACH - SVHC:
B82748F
PCB Mount
Through Hole
3 Channel
1.5 mH
30 %
18 A
- 40 C
+ 125 C
40 mm
Tray
Power Line Chokes
Current-Compensated Ring Core Triple Choke
Application: Suppression of Common-Mode Interferences, Switch-Mode Applications
Brand: TDK
Core Material: Ferrite
Diameter: 75 mm
Filter Type: AC
Lead Diameter: 1.8 mm
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 32
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: B82748F4183N20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.