B82733V2701B001

TDK
871-B82733V2701B1
B82733V2701B001

Mfr.:

Description:
Common Mode Chokes / Filters FC23V PTH 100mH Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 595

Stock:
595 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,85 € 18,50 €
1,69 € 42,25 €
1,52 € 152,00 €
1,42 € 355,00 €
1,37 € 460,32 €
1,35 € 1.360,80 €
1,30 € 3.494,40 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
B82733V
Vertical Mount
Radial
1 Channel
100 mH
- 30 %, + 50 %
700 mA
1.81 Ohms
29 mm
15.5 mm
27 mm
Tray
Power Line Chokes
Application: Power
Brand: TDK
Core Material: Ferrite
Lead Diameter: 1.5 mm
Lead Spacing: 18.75 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 336
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82733V2701B1
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

Power Line Chokes

TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring/frame core double choke construction, wide inductance ranges, and high inductance with low resistance. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

B82733F/V Power Chokes

TDK B82733F/V Power Chokes feature high inductance with low resistance. The chokes have a rated voltage of 300VAC and a rated inductance of 10 - 100mH. Applications include suppression of common-mode and differential-mode interference, electronic ballasts for lamps, and switch-mode power applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.