B82731M2132A030

TDK
871-B82731M2132A30
B82731M2132A030

Mfr.:

Description:
Common Mode Chokes / Filters D CORE-CHOKE 2X6 8MH 1 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.343

Stock:
2.343 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,06 € 2,06 €
1,77 € 17,70 €
1,58 € 39,50 €
1,27 € 127,00 €
1,24 € 310,00 €
1,19 € 595,00 €
1,18 € 944,00 €
1,07 € 2.568,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
B82731M
Vertical Mount
Through Hole
2 Channel
6.8 mH
- 30 %, + 50 %
1.3 A
280 mOhms
- 40 C
+ 125 C
21 mm
15 mm
20 mm
Tray
Common Mode Chokes
Power Line
Application: Power Line Choke
Brand: TDK
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82731M2132A30
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D-Core EMC Power Chokes

TDK D-Core EMC Power Chokes offer a 250VAC rated voltage, 3.3mH to 100mH inductance range, and 4.6A maximum rated current. These chokes feature high resonance frequency due to 2-section winding, low leakage due to closed core shape, high pulse strength, and low whirring noise. Construction of these D core chokes includes a current-compensated double choke, closed rectangular ferrite core, and closed plastic coil former that is UL 94V-0 rated. TDK D Core Chokes are ideal for suppressing common-mode interferences.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.