B82725A2143N020

TDK
871-B82725A2143N020
B82725A2143N020

Mfr.:

Description:
Common Mode Chokes / Filters RING CORE CHOKE 2X1.2MH 14A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,17 € 1.014,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
REACH - SVHC:
B82725A
PCB Mount
Radial
1 Channel
1.2 mH
30 %
14 A
10 mOhms
- 40 C
+ 125 C
44 mm x 42.4 mm
44 mm
42.4 mm
25 mm
Tray
Ring Core Chokes
Power Line Chokes Current Compensated Ring Core Double Choke
Brand: TDK
Core Material: Ferrite
Lead Diameter: 1 mm
Lead Spacing: 40 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 160
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82725A2143N20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.