B82722X1

EPCOS / TDK
871-B82722X1
B82722X1

Mfr.:

Description:
Inductor Kits & Accessories Design Kit Ring Core Chokes Series B82722

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,37 € 65,37 €
56,09 € 560,90 €
53,60 € 1.340,00 €
50,49 € 5.049,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inductor Kits & Accessories
RoHS:  
Power Inductor Kits
SMD/SMT
1.2 mH to 47 mH
B82722X
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Ring Core Choke Kit
Part # Aliases: B82722X 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Design Kits

EPCOS Design Kits feature a variety of components conveniently packaged and individually labeled for easy access. These kits are designed to help engineers select the ideal components for their applications. A short description introduces each sample kit, and the View Product link is accompanied by PDFs that provide an inside view of the kit as well as the components. EPCOS Design Kits are available for Film Capacitors, Power Line Chokes, High-Current Chokes, Protection Devices, Sensors, Chip Inductors, Power Inductors Transformers, and Transponder Coils.