B82721K2401N21

TDK
871-B82721K2401N21
B82721K2401N21

Mfr.:

Description:
Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 488

Stock:
488
Can Dispatch Immediately
On Order:
1.440
Expected 1/1/2027
1.440
Expected 1/21/2027
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,55 € 15,50 €
1,35 € 33,75 €
1,27 € 127,00 €
1,18 € 295,00 €
1,06 € 763,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
REACH - SVHC:
B82721K
Vertical Mount
Radial
1 Channel
27 mH
30 %
400 mA
- 40 C
+ 125 C
18.2 mm
13.2 mm
20.3 mm
Tray
Ring Core Chokes
Brand: TDK
Core Material: Ferrite
Lead Diameter: 0.7 mm
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 720
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82721K2401N 21 B82721K2401N021
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Line Chokes

TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring/frame core double choke construction, wide inductance ranges, and high inductance with low resistance. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.