B82720K2152N040

TDK
871-B82720K2152N040
B82720K2152N040

Mfr.:

Description:
Common Mode Chokes / Filters 2-FACH-NETZCHOKE 2X1.6MH 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217
Can Dispatch Immediately
On Order:
600
Expected 9/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,66 € 16,60 €
1,45 € 36,25 €
1,32 € 132,00 €
1,25 € 375,00 €
1,24 € 744,00 €
1,12 € 5.712,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
B82720K
PCB Mount
Radial
1 Channel
1.6 mH
- 30 %, + 50 %
1.5 A
110 mOhms
- 40 C
+ 125 C
13 mm x 9.5 mm
13 mm
9.5 mm
14 mm
Tray
Ring Core Chokes
Power Line Chokes Current Compensated Ring Core Double Choke
Brand: TDK
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Lead Spacing: 10 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 150
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82720K2152N40
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.