B82720A2601N040

EPCOS / TDK
871-B82720A2601N40
B82720A2601N040

Mfr.:

Description:
Common Mode Filter Chokes RING CORE CHOKE 2X4.4MH 0.6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.418

Stock:
1.418 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,52 € 15,20 €
1,44 € 72,00 €
1,35 € 135,00 €
1,23 € 246,00 €
1,18 € 590,00 €
1,12 € 1.120,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Filter Chokes
RoHS:  
B82720A
Horizontal Mount
Through Hole
2 Channel
4.4 mH
- 30 %, + 50 %
600 mA
400 mOhms
- 40 C
+ 125 C
14.2 mm
14.2 mm
9.6 mm
Tray
Common Mode Chokes
Power Line
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Common Mode Chokes
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82720A2601N40
Unit Weight: 2,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.