B82614R2172A030

TDK
871-B82614R2172A030
B82614R2172A030

Mfr.:

Description:
Power Inductors - Leaded SINUS-CHOKE 1.5MH 1.7A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - Leaded
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Choke
Radial
1.5 mH
1.52 Ohms
Standard
PCB Mount
B82614R
Tray
Application: Power
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82614R2172A30
Unit Weight: 26 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99