B82559B3152A016

EPCOS / TDK
871-B82559B3152A016
B82559B3152A016

Mfr.:

Description:
Power Inductors - SMD 1.5uH 10% 1.4mOhm ERU16 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 722

Stock:
722 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,61 € 3,61 €
2,98 € 29,80 €
2,75 € 68,75 €
2,60 € 130,00 €
2,46 € 246,00 €
Full Reel (Order in multiples of 280)
2,13 € 596,40 €
2,07 € 1.159,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
16.5 mm x 17.3 mm x 8.1 mm
Shielded
1.5 uH
10 %
30 A
1.4 mOhms
40.5 A
- 40 C
+ 150 C
2 MHz
Standard
17.3 mm
16.5 mm
8.1 mm
Ferrite
AEC-Q200
ERU27
Reel
Cut Tape
Application: Automotive
Brand: EPCOS / TDK
Core Type: Helically Wouned
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 280
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82559B3152A16
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

ERU Chokes

EPCOS / TDK ERU Chokes offer a 1µH to 35µH rated inductance, 10.3A to 101.5A saturation current, and have AEC-Q200 qualified modules. ERU chokes feature a low profile, low switching losses, and self-leaded construction. The chokes are suitable for pick-and-place processes. These chokes provide a high-temperature ferrite core, magnetic shielding, underbody termination, and three pins for improved reliability. EPCOS / TDK ERU Chokes are energy storage chokes for solar converters, VRM modules, POL converters, and DC-DC converters.