B82559A5602A033

TDK
871-B82559A5602A033
B82559A5602A033

Mfr.:

Description:
Power Inductors - SMD 6.0uH 12% 1.2mOhm ERU33 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 373

Stock:
373 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,87 € 3,87 €
3,19 € 31,90 €
2,95 € 59,00 €
2,80 € 140,00 €
2,62 € 262,00 €
2,41 € 482,00 €
2,37 € 1.185,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
High ERU Choke
Shielded
6 uH
12 %
50 A
1.2 mOhms
62 A
- 40 C
+ 150 C
2 MHz
33 mm
15 mm
Ferrite
AEC-Q200
ERU33
Tray
Application: Automotive
Brand: TDK
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 100
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82559A5602A33
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99