B82559A5332A019

TDK
871-B82559A5332A019
B82559A5332A019

Mfr.:

Description:
Power Inductors - SMD 3.3uH 2.7mOhms 31.5A AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 285

Stock:
285 Can Dispatch Immediately
Quantities greater than 285 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 160)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,79 € 5,79 €
3,84 € 38,40 €
3,83 € 95,75 €
3,67 € 183,50 €
3,65 € 365,00 €
Full Reel (Order in multiples of 160)
3,35 € 536,00 €
3,34 € 1.603,20 €
3,23 € 3.100,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
High ERU Choke
20.5 mm x 19.9 mm x 10.85 mm
Shielded
3.3 uH
10 %
2.7 mOhms
31.5 A
- 40 C
+ 150 C
2 MHz
Standard
20.5 mm
19.9 mm
10.85 mm
Ferrite
AEC-Q200
B82559AxA019
Reel
Cut Tape
MouseReel
Application: Choke
Brand: TDK
Core Type: Helically Wound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 160
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82559A5332A19 B82559A5332A 19
Unit Weight: 12,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99