B82559A2102A019

EPCOS / TDK
871-B82559A2102A019
B82559A2102A019

Mfr.:

Description:
Power Inductors - SMD 1.0uH 1.2mOhms 43A AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
High ERU Choke
20.5 mm x 19.9 mm x 8.35 mm
Shielded
1 uH
10 %
1.2 mOhms
43 A
- 40 C
+ 150 C
2 MHz
Standard
20.5 mm
19.9 mm
8.35 mm
Ferrite
AEC-Q200
B82559AxA019
Reel
Application: Choke
Brand: EPCOS / TDK
Core Type: Helically Wound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 240
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82559A2102A19 S07K460 B82559A2102A 19
Unit Weight: 9,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

ERU Family Chokes

EPCOS / TDK ERU Family Chokes feature an optimized design for improved saturation currents and a robust 3-pin design. The ERU Family of chokes are suitable for automotive applications as well as industrial or telecommunications applications.

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

ERU 19 Chokes

EPCOS / TDK ERU 19 Chokes feature a high-temperature ferrite core within a low profile, small footprint package. ERU 19 chokes have an inductance range of 1µH to 30µH and a saturation current range of 10.1A to 43A for B82559xA019 devices, and 11.5A to 48.1A for B82559xB019 modules. These EPCOS / TDK energy storage chokes are magnetically shielded and feature helical winding. The series is AECQ200 qualified. Applications for EPCOS / TDK ERU 19 Chokes include DC-DC converters, voltage regulator modules (VRM), point-of-load (PoL) converters, and solar converters.