B82498F3181J001

TDK
871-B82498F3181J001
B82498F3181J001

Mfr.:

Description:
RF Inductors - SMD SMT-INDUCTOR 0805 180NH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.389

Stock:
6.389 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,345 € 3,45 €
0,301 € 7,53 €
0,284 € 28,40 €
0,262 € 65,50 €
0,246 € 123,00 €
0,225 € 225,00 €
Full Reel (Order in multiples of 3000)
0,192 € 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0805 (2012 metric)
Unshielded
180 nH
5 %
340 mA
530 mOhms
- 55 C
+ 125 C
45
1.05 GHz
Standard
2 mm
1.3 mm
1.4 mm
Ceramic
AEC-Q200
B82498F
Reel
Cut Tape
MouseReel
Application: RF
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Cubic
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: B82498F3181J1
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99