B82498B3820J

TDK
871-B82498B3820J
B82498B3820J

Mfr.:

Description:
RF Inductors - SMD 82nH 150MHz 390mA 5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 686

Stock:
686 Can Dispatch Immediately
Quantities greater than 686 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,716 € 7,16 €
0,657 € 16,43 €
0,531 € 53,10 €
0,502 € 125,50 €
0,43 € 215,00 €
Full Reel (Order in multiples of 3000)
1.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0805 (2012 metric)
Unshielded
82 nH
5 %
390 mA
210 mOhms
- 55 C
+ 125 C
40
1.43 GHz
Standard
2.2 mm
1.2 mm
1.4 mm
Ceramic
B82498B
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Cubic
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 150 MHz
Part # Aliases: B82498B3820J000
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a replacement comparable, but not exact to the
discontinued part. It is recommended that the specifications on
both items be reviewed before using the replacement in an
existing design.



5-9999-3

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.