B82472N6684M000

EPCOS / TDK
871-B82472N6684M000
B82472N6684M000

Mfr.:

Description:
Power Inductors - SMD 400VDC 680uH 20% 0.28A 4.5ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.677

Stock:
1.677 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,06 € 1,06 €
0,877 € 8,77 €
0,759 € 18,98 €
0,716 € 71,60 €
0,662 € 165,50 €
0,624 € 312,00 €
Full Reel (Order in multiples of 1000)
0,575 € 575,00 €
0,478 € 956,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
680 uH
20 %
4.5 Ohms
320 mA
- 55 C
+ 125 C
Standard
7.5 mm
7.5 mm
4.5 mm
Ferrite
AEC-Q200
B82472N6
Reel
Cut Tape
MouseReel
Application: Power
Brand: EPCOS / TDK
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82472N6684M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

B82472N6 SMT Power Inductors

EPCOS / TDK B82472N6 SMT Power Inductors are suitable for lead-free reflow soldering and offer high-rated current and 400VDC surge voltage proof. These power inductors feature terminals that are electro-plated with CuSn6P base material and Ni, Sn layer composition. The B82472N6 power inductors feature low DC resistance, magnetically shielded ferrite core construction, and are RoHS compliant. These power inductors are ideally used in switch-mode power supplies, offline non-insulated AC/DC converters, industrial electronics, and consumer electronics.

Power Inductors

EPCOS / TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

AEC-Q200-Qualified Inductors

EPCOS / TDK AEC-Q200-Qualified Inductors feature ceramic / ferrite and ferrite drum cores with flame retardant molding or an injected molded base. These inductors offer multiple methods of terminal windings, as well as various rated currents and inductances. Due to their resistance to high temperature, humidity, and thermal shock these inductors are ideal for a vast array of application designs, such as automotive electronic systems, telecommunications, and industrial electronics.