B82462G4682M

TDK
871-B82462G4682M
B82462G4682M

Mfr.:

Description:
Power Inductors - SMD 6.8uH 1.65A 20% 6x6mm SMD, AECQ200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.031

Stock:
5.031 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,05 € 1,05 €
0,869 € 8,69 €
0,751 € 18,78 €
0,708 € 70,80 €
0,655 € 163,75 €
0,617 € 308,50 €
0,582 € 582,00 €
Full Reel (Order in multiples of 2500)
0,545 € 1.362,50 €
0,538 € 2.690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
6.3 mm x 6.3 mm x 3 mm
Shielded
6.8 uH
20 %
1.65 A
50 mOhms
1.7 A
- 55 C
+ 150 C
Standard
6.3 mm
6.3 mm
3 mm
Ferrite
AEC-Q200
B82462G
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: B82462G4682M000
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99