B82450A7204A000

EPCOS / TDK
871-B82450A7204A000
B82450A7204A000

Mfr.:

Description:
NFC/RFID Transponder Coils 7.2mH 25x35

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.675

Stock:
3.675 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,912 € 9,12 €
0,75 € 75,00 €
0,742 € 371,00 €
0,654 € 654,00 €
Full Reel (Order in multiples of 2500)
0,556 € 1.390,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: NFC/RFID Transponder Coils
RoHS:  
11.4 mm x 3.5 mm x 2.4 mm
7.2 mH
3 %
40
1 MHz
- 40 C
+ 125 C
Ferrite
AEC-Q200
B82450A
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Height: 2.4 mm
Length: 11.4 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 3.5 mm
Part # Aliases: B82450A7204A
Unit Weight: 320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99