B82144F1103K009

TDK
871-B82144F1103K009
B82144F1103K009

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE LBC 10 UH 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,379 € 3,79 €
0,347 € 8,68 €
0,281 € 28,10 €
0,266 € 66,50 €
0,202 € 202,00 €
Full Ammo Pack (Order in multiples of 1500)
0,182 € 273,00 €
0,181 € 814,50 €
0,177 € 1.593,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Axial
Unshielded
10 uH
10 %
1.5 A
180 mOhms
- 55 C
+ 125 C
60
24 MHz
Standard
PCB Mount
9.2 mm
6.5 mm
Ferrite
B82144
Ammo Pack
Application: RF
Brand: TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Part # Aliases: B82144F1103K9
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99