B82141A1105J000

EPCOS / TDK
871-B82141A1105J000
B82141A1105J000

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE SBC 1000UH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.431

Stock:
10.431 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,348 € 3,48 €
0,304 € 7,60 €
0,287 € 28,70 €
0,265 € 66,25 €
0,25 € 125,00 €
0,236 € 236,00 €
0,225 € 562,50 €
Full Reel (Order in multiples of 5000)
0,195 € 975,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
RF Choke
Axial
3 mm x 6.8 mm
Unshielded
1 mH
5 %
55 mA
33 Ohms
- 55 C
+ 125 C
60
1.5 MHz
Standard
PCB Mount
6.8 mm
3 mm
Ferrite
B82141A
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 796 kHz
Part # Aliases: B82141A1105J
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99