B82141A1104J000

TDK
871-B82141A1104J000
B82141A1104J000

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE SBC 100UH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.856

Stock:
3.856 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,301 € 3,01 €
0,263 € 6,58 €
0,248 € 24,80 €
0,23 € 57,50 €
0,216 € 108,00 €
0,204 € 204,00 €
0,191 € 477,50 €
Full Reel (Order in multiples of 5000)
0,191 € 955,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
RF Choke
Axial
3 mm x 6.8 mm
Unshielded
100 uH
5 %
170 mA
3.5 Ohms
- 55 C
+ 125 C
60
5.3 MHz
Standard
PCB Mount
6.8 mm
3 mm
Ferrite
B82141A
Reel
Cut Tape
Application: RF
Brand: TDK
Core Type: Drum
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 796 kHz
Part # Aliases: B82141A1104J
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.