B82141A1102K000

EPCOS / TDK
871-B82141A1102K000
B82141A1102K000

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE SBC 1UH 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.683

Stock:
4.683 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,348 € 3,48 €
0,304 € 7,60 €
0,286 € 28,60 €
0,249 € 62,25 €
0,236 € 236,00 €
0,225 € 562,50 €
Full Reel (Order in multiples of 5000)
0,195 € 975,00 €
0,191 € 1.910,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
HF Choke
Axial
1 uH
10 %
725 mA
320 mOhms
- 55 C
+ 125 C
40
Standard
PCB Mount
6.8 mm
3 mm
B82141A
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Part # Aliases: B82141A1102K
Unit Weight: 220 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99