B81141C1223M189

TDK
871-B81141C1223M189
B81141C1223M189

Mfr.:

Description:
Safety Capacitors Film Cap 22NF 20% 440V MKT X1

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.022 uF
440 VAC
Radial
15 mm (0.591 in)
1 kVDC
18 mm
7 mm
Safety Film Capacitors
Polyester
20 %
12.5 mm
B81141
Reel
Cut Tape
Brand: TDK
Product Type: Safety Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532100000
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.