B81141C1103M

EPCOS / TDK
871-B81141C1103M
B81141C1103M

Mfr.:

Description:
Safety Capacitors Film Cap 10NF 20% 440V MKT X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.822

Stock:
14.822 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1,00 €
0,68 € 6,80 €
0,495 € 49,50 €
0,41 € 205,00 €
0,382 € 382,00 €
0,349 € 698,00 €
0,329 € 1.645,00 €
0,305 € 3.050,00 €
0,297 € 7.425,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.01 uF
X1
440 VAC
Radial
15 mm (0.591 in)
1 kVDC
18 mm
5 mm
Safety Film Capacitors
Polyester
20 %
2 Pin
Straight
+ 85 C
10.5 mm
B81141
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Part # Aliases: B81141C1103M000
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99