B81123C1222M026

TDK
871-B81123C1222M026
B81123C1222M026

Mfr.:

Description:
Safety Capacitors FILM CAP MKP Y1 2.2NF 20% 500Vac LS 15mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,423 € 4,23 €
0,386 € 38,60 €
0,31 € 155,00 €
0,293 € 234,40 €
0,28 € 672,00 €
0,27 € 1.512,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
250 VAC
Radial
3 kVDC
Safety Film Capacitors
Polypropylene (PP)
20 %
- 40 C
+ 100 C
B81123* - Y1
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Safety Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Part # Aliases: B81123C1222M26
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99