B78419A2239A003

EPCOS / TDK
871-B78419A2239A003
B78419A2239A003

Mfr.:

Description:
Current Transformers - Board Mount P100277 EP10 SMT Current Sense

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Current Transformers - Board Mount
RoHS:  
SMD/SMT
SMD/SMT
14.4 mm
12.8 mm
11.5 mm
50 kHz to 250 kHz
AEC-Q200
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: + 40 C
Product Type: Current Transformers
Series: B78419A
Factory Pack Quantity: 200
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090

EP7 & EP10 Current Sense Transformers

EPCOS / TDK EP7 and EP10 Current Sense Transformers are compact SMT current sense transformers designed for power electronics. This series features ferrite cores and is available with a variety of turn ratios. The transformers offer a -40°C to +150°C operating temperature range. They are suitable for measuring current in the frequency range from 50kHz to 250kHz. The test voltage between the primary and secondary sides is 2400VAC and the creepage distances meet the requirements for basic insulation according to IEC 60664. Additional features include 1.9mΩ maximum primary resistance, 2.1Ω to 5.3Ω maximum secondary resistance, and 1:50 to 1:125 turns ratio. Applications include switch-mode power supplies and all types of converters. EPCOS / TDK EP7 and EP10 Current Sense Transformers are AEC-Q200 qualified and also can be used in xEV applications.