B78307A2338A003

EPCOS / TDK
871-B78307A2338A003
B78307A2338A003

Mfr.:

Description:
Pulse Transformers E10 SMD TRANSFORMER TR 1:0.76 AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 289

Stock:
289 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5,95 €
4,64 € 46,40 €
4,45 € 111,25 €
4,15 € 415,00 €
Full Reel (Order in multiples of 280)
3,72 € 1.041,60 €
3,56 € 1.993,60 €
3,45 € 2.898,00 €
3,33 € 7.459,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
1:4
60 nH
PCB Mount
13.15 mm
11.7 mm
11.35 mm
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Qualification: AEC-Q200
Series: ATEM E10
Factory Pack Quantity: 280
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: B78307A2338A3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
USHTS:
8504312000
ECCN:
EAR99

ATEM E10 SMD Transformers

TDK ATEM E10 SMD Transformers are compact, insulated transformers suitable for various DC-DC converter topologies and gate driver circuits in e-mobility and industrial electronics. There are four models in the series, with basic winding insulation of a working voltage of 500VRMS and reinforced insulation of 300VRMS. The turns ratio is between 1:0.76 and 4:1, depending on the model. These compact transformers offer dimensions of 11.7mm x 13.15mm x 11.35mm and the clearance and creepage requirements are in accordance with IEC 60664-1 (Np/Ns: min. 5.5mm clearance, min. 6mm creepage). Outstanding reproducibility and reliability are ensured thanks to highly automated production with an AOI final inspection. TDK ATEM E10 SMD Transformers are qualified in accordance with AEC-Q200 Rev. D.