B78302A2402A003

TDK
871-B78302A2402A003
B78302A2402A003

Mfr.:

Description:
Audio Transformers / Signal Transformers 3mH 8% 26ohm 50kHz 1:1:11 AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 917

Stock:
917 Can Dispatch Immediately
Quantities greater than 917 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
2,87 € 28,70 €
2,66 € 66,50 €
2,58 € 129,00 €
2,50 € 250,00 €
2,26 € 565,00 €
2,20 € 1.100,00 €
Full Reel (Order in multiples of 1000)
2,10 € 2.100,00 €
2,09 € 4.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Signal Transformers
SMD/SMT
50 kHz
3 mH
- 40 C
+ 125 C
6.7 mm
6.7 mm
7.9 mm
E5
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: TDK
Core Material: Ferrite
Maximum DC Resistance: 26 Ohms
Product Type: Audio & Signal Transformers
Shielding: Unshielded
Factory Pack Quantity: 1000
Subcategory: Transformers
Part # Aliases: B78302A2402A3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E5 SMD Transformers for Ultrasonic Sensors

EPCOS / TDK E5 SMD Transformers for Ultrasonic Sensors feature AEC-Q200 qualification and protection for optimized electromagnetic compatibility (EMC) behavior. These B78302A* series modules offer an E5 core for ultrasonic applications, U-shaped terminals, and transformation ratios between 1:1:10.8 and 1:1:15.3. Additional features include 2mH to 4mH inductance values, 50kHz to 300kHZ operating frequency range, and -40°C to +125°C operating temperature range. These SMD devices come in packages with 8.1mm x 7.0mm x 7.0mm dimensions. EPCOS / TDK E5 SMD Transformers are ideal for applications such as parking aids, industrial robots, drones and logistics robots, automated guided vehicles (AGVs), and level measurement systems.