B78148S1335K000

TDK
871-B78148S1335K000
B78148S1335K000

Mfr.:

Description:
RF inductors - Leaded HF CHOKE 3300 UH 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,25 € 2,50 €
0,231 € 5,78 €
0,187 € 18,70 €
0,181 € 45,25 €
0,113 € 113,00 €
Full Reel (Order in multiples of 2000)
0,106 € 212,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
HF Choke
Radial
Unshielded
3.3 mH
10 %
62 mA
59.5 Ohms
- 55 C
+ 125 C
40
900 kHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78148S
Reel
Cut Tape
Application: RF
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 252 kHz
Part # Aliases: B78148S1335K
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99