B78148S1103J000

TDK
871-B78148S1103J000
B78148S1103J000

Mfr.:

Description:
RF inductors - Leaded HF CHOKE 10,0 UH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,251 € 2,51 €
0,232 € 5,80 €
0,187 € 18,70 €
0,181 € 45,25 €
0,141 € 141,00 €
Full Reel (Order in multiples of 2000)
0,12 € 240,00 €
0,111 € 444,00 €
0,106 € 1.060,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
Reel
Cut Tape
B78148S
5 %
9.2 mm
- 55 C
+ 125 C
Application: RF
Brand: TDK
Diameter: 4 mm
Inductance: 10 uH
Lead Diameter: 0.8 mm
Maximum DC Current: 680 mA
Maximum DC Resistance: 490 mOhms
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Q Minimum: 70
Self Resonant Frequency: 35 MHz
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: Radial
Test Frequency: 2.52 MHz
Type: HF Choke
Part # Aliases: B78148S1103J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.