B78148E1683J000

TDK
871-B78148E1683J000
B78148E1683J000

Mfr.:

Description:
RF inductors - Leaded 68uH 780mA 6.5MHz Radial LS=5mm 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,242 € 60,50 €
0,218 € 218,00 €
Full Reel (Order in multiples of 2000)
0,173 € 346,00 €
0,115 € 460,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Radial
9.5 mm x 4 mm
Unshielded
68 uH
5 %
780 mA
900 mOhms
720 mA
- 55 C
+ 125 C
45
6.5 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78148E
Reel
Cut Tape
Application: RF
Brand: TDK
Core Type: Drum
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 796 kHz
Part # Aliases: B78148E1683J
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B781x8E BC+ RF Chokes

EPCOS / TDK B781x8E BC+ RF Chokes feature high rated current (640mA to 7300mA), high saturation behavior, and high self-resonance frequency. EPCOS / TDK B78148E RF chokes feature terminals radially bent to 5mm lead spacing while B78108E RF chokes feature terminals with central axial leads.
Learn More

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.