B78148E1222K009

TDK
871-B78148E1222K009
B78148E1222K009

Mfr.:

Description:
RF inductors - Leaded 2.2uH 3300mA 150MHz Radial LS=5mm 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,251 € 2,51 €
0,232 € 5,80 €
0,187 € 18,70 €
0,181 € 45,25 €
0,141 € 141,00 €
Full Ammo Pack (Order in multiples of 2500)
0,12 € 300,00 €
0,108 € 540,00 €
0,105 € 1.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
HF Choke
Radial
Unshielded
2.2 uH
10 %
3.4 A
57 mOhms
- 55 C
+ 125 C
50
150 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78148E
Ammo Pack
Application: RF
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Part # Aliases: B78148E1222K9
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99