B78148E1104J000

EPCOS / TDK
871-B78148E1104J000
B78148E1104J000

Mfr.:

Description:
RF inductors - Leaded 100uH 610mA 6MHz Radial LS=5mm 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.191

Stock:
5.191 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,203 € 2,03 €
0,177 € 4,43 €
0,167 € 16,70 €
0,146 € 36,50 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2000)
0,137 € 274,00 €
0,128 € 512,00 €
0,115 € 1.150,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
RF Choke
Radial
9.5 mm x 4 mm
Unshielded
100 uH
5 %
640 mA
1.45 Ohms
580 mA
- 55 C
+ 125 C
60
6 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78148E
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 796 kHz
Part # Aliases: B78148E1104J
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

B781x8E BC+ RF Chokes

EPCOS / TDK B781x8E BC+ RF Chokes feature high rated current (640mA to 7300mA), high saturation behavior, and high self-resonance frequency. EPCOS / TDK B78148E RF chokes feature terminals radially bent to 5mm lead spacing while B78108E RF chokes feature terminals with central axial leads.
Learn More

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.