B78108S1333J000

EPCOS / TDK
871-B78108S1333J000
B78108S1333J000

Mfr.:

Description:
RF inductors - Leaded HF CHOKE 33 UH 5%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,229 € 2,29 €
0,211 € 5,28 €
0,17 € 17,00 €
0,165 € 41,25 €
0,126 € 126,00 €
0,114 € 285,00 €
Full Reel (Order in multiples of 5000)
0,10 € 500,00 €
0,096 € 960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
HF Choke
Axial
Unshielded
33 uH
5 %
500 mA
920 mOhms
- 55 C
+ 125 C
55
9 MHz
Standard
PCB Mount
9.2 mm
4 mm
B78108S
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 2.52 MHz
Part # Aliases: B78108S1333J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99