B78108S1332J000

TDK
871-B78108S1332J
B78108S1332J000

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE BC 3,3 UH 5 %

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,284 € 0,28 €
0,229 € 2,29 €
0,211 € 5,28 €
0,17 € 17,00 €
0,165 € 41,25 €
0,126 € 126,00 €
Full Reel (Order in multiples of 2500)
0,101 € 252,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
HF Choke
Axial
Unshielded
3.3 uH
5 %
900 mA
290 mOhms
- 55 C
+ 125 C
60
115 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
Cut Tape
Application: RF
Brand: TDK
Lead Diameter: 0.8 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Part # Aliases: B78108S1332J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Hungary
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.