B78108S1222K009

EPCOS / TDK
871-B78108S1222K009
B78108S1222K009

Mfr.:

Description:
RF inductors - Leaded HF-CHOKE BC 2.2UH 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.362

Stock:
5.362 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 0,21 €
0,172 € 1,72 €
0,151 € 3,78 €
0,142 € 14,20 €
0,124 € 31,00 €
0,117 € 117,00 €
Full Ammo Pack (Order in multiples of 2500)
0,101 € 252,50 €
0,095 € 950,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
REACH - SVHC:
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
2.2 uH
10 %
1 A
250 mOhms
- 55 C
+ 125 C
55
140 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Ammo Pack
Application: RF
Brand: EPCOS / TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Part # Aliases: B78108S1222K9
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99