B78108S1124J

EPCOS / TDK
871-B78108S1124J
B78108S1124J

Mfr.:

Description:
RF inductors - Leaded 120uH 300mA 2.4ohms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.538
Expected 7/31/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,181 € 1,81 €
0,159 € 3,98 €
0,15 € 15,00 €
0,131 € 32,75 €
0,123 € 123,00 €
0,114 € 285,00 €
Full Reel (Order in multiples of 5000)
0,10 € 500,00 €
0,092 € 920,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
RoHS:  
RF Choke
Axial
9.2 mm x 4 mm
Unshielded
120 uH
5 %
300 mA
2.4 Ohms
- 55 C
+ 125 C
70
4.5 MHz
Standard
PCB Mount
9.2 mm
4 mm
4 mm
Ferrite
B78108S
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Core Type: Drum
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HU
Lead Diameter: 0.8 mm
Lead Spacing: 12.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 796 kHz
Part # Aliases: B78108S1124J000
Unit Weight: 380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99