B72762A2170S160

TDK
871-B72762A2170S160
B72762A2170S160

Mfr.:

Description:
Varistors Chip Varistors / Ceramic Transient Voltage Suppressors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MLVs
PCB Mount
SMD/SMT
0405 (1014 metric)
17 VAC
22 VDC
25 V
50 V
10 A
10 mJ
75 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TDK
Height: 0.7 mm
Length: 1.37 mm
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Type: Ceramic Transient Voltage Suppressor
Width: 1 mm
Part # Aliases: CA04P2S17TLCG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.