B72580T6111K072

EPCOS / TDK
871-B72580T6111K72
B72580T6111K072

Mfr.:

Description:
Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.923

Stock:
17.923 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,405 € 4,05 €
0,355 € 35,50 €
0,331 € 82,75 €
0,316 € 158,00 €
0,312 € 312,00 €
Full Reel (Order in multiples of 3000)
0,273 € 819,00 €
0,268 € 1.608,00 €
0,265 € 2.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Automotive with Load Dump and Jump Start
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
115 VAC
150 VDC
180 V
360 V
400 A
3.2 J
200 pF
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Product Type: Varistors
Factory Pack Quantity: 3000
Subcategory: Varistors
Part # Aliases: B72580T6111K72
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Ceramic Transient Varistors

TDK EPCOS Ceramic Transient Varistors feature very low capacitance range of 0.6 to 10pF and bidirectional ESD protection in one component. These devices exhibit no change in ESD protection performance at temperatures and ESD protection to IEC 61000-4-2, level 4. The Ceramic Transient Varistors offer up to 85°C (temperature derating), low parasitic inductance, low leakage current, and <0.5ns fast response time. Applications include industrial, mobile phones, consumer electronics, and interfaces.