B72542V0200K062

TDK
871-B72542V200K62
B72542V0200K062

Mfr.:

Description:
Varistors CN2220K20GK2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
20 VAC
26 VDC
33 V
54 V
1.2 kA
7.8 J
7000 pF
- 55 C
+ 125 C
Reel
Cut Tape
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HR
Height: 2.5 mm
Length: 5.7 mm
Product Type: Varistors
Factory Pack Quantity: 1500
Subcategory: Varistors
Tolerance: 10 %
Type: Ceramic Transient Voltage Suppressor
Width: 5 mm
Part # Aliases: B72542V 200K 62 B72542V200K62 CN2220K20GK2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99